R-TECH 337483 M5 X 20 Hex Socket Button Screws A2 ST/ST - Pack Of 100

MPN
337483
Brand
R-TECH
EAN-13
5053556025053
Order Code
33-7483
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £10.90 £9.54
10+ £10.44 £8.12
50+ £10.02 £7.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 45 in stock

The R-TECH 337483 Hex Socket Button Screw provides reliable fastening for a range of applications.

Constructed from high-quality A2 stainless steel, this M5 x 20mm screw ensures durability and precision.


  • Thread size: M5
  • Length: 20mm
  • Material: A2 Stainless Steel
  • Corrosion-resistant
  • Hex socket drive
  • Supplied in packs of 100
  • Type Machine Screws
    Thread Size M5
    Thread Length 20mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Finish Self Colour
    Standards ISO 7380
    Thread Pitch 0.8

    Reviews

    Be the first to submit a review

    Trustpilot