R-TECH 337466 M8 X 12 Hex Socket Cap Screws A2 Stainless Steel - Pack Of 50

MPN
337466
Brand
R-TECH
EAN-13
5053556024889
Order Code
33-7466
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £6.65
10+ £6.14
50+ £5.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 98 in stock

The R-TECH 337466 Hex Socket Cap Screw is designed for secure and precise fastening.

This M8 x 12mm screw is made from durable A2 stainless steel, suitable for various applications.


  • Thread size: M8
  • Length: 12mm
  • Material: A2 Stainless Steel
  • Corrosion-resistant
  • Hex socket drive
  • Supplied in packs of 50
  • Type Socket Screws
    Thread Size M8
    Thread Length 12mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Finish Self Colour
    Standards DIN 912 ISO 4762
    Thread Pitch 1.25

    Reviews

    Be the first to submit a review

    Trustpilot