R-TECH 337462 M6 X 20 Hex Socket Cap Screws A2 Stainless Steel - Pack Of 100

MPN
337462
Brand
R-TECH
EAN-13
5053556024841
Order Code
33-7462
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £7.86
10+ £7.26
50+ £6.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 44 in stock

The R-TECH 337462 Hex Socket Cap Screw is a high-quality fastener designed for precision applications.

Made from robust A2 stainless steel, this M6 x 20mm screw ensures reliable performance.


  • Thread size: M6
  • Length: 20mm
  • Material: A2 Stainless Steel
  • Corrosion-resistant
  • Hex socket drive
  • Supplied in packs of 100
  • Type Socket Screws
    Thread Size M6
    Thread Length 20mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Contains Wood And/Or Paper No
    FSC Or PEFC Certified No
    Pack Quantity 100
    Reach Verified Yes
    Pack Type Pack
    Finish Self Colour
    Standards DIN 912 ISO 4762
    Thread Pitch 1

    Reviews

    Be the first to submit a review

    Trustpilot