R-TECH 337457 M5 X 25 Hex Socket Cap Screws A2 Stainless Steel - Pack Of 100

MPN
337457
Brand
R-TECH
EAN-13
5053556024797
Order Code
33-7457
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £7.10
10+ £6.56
50+ £6.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 48 in stock

The R-TECH 337457 Hex Socket Cap Screw is engineered for secure and precise fastening.

This M5 x 25mm screw is crafted from durable A2 stainless steel, making it suitable for a wide range of applications.


  • Thread size: M5
  • Length: 25mm
  • Material: A2 Stainless Steel
  • Corrosion-resistant
  • Hex socket drive
  • Supplied in packs of 100
  • Type Socket Screws
    Thread Size M5
    Thread Length 25mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Finish Self Colour
    Standards DIN 912 ISO 4762
    Thread Pitch 0.8

    Reviews

    Be the first to submit a review

    Trustpilot