R-TECH 337452 M5 X 8 Hex Socket Cap Screws A2 Stainless Steel - Pack Of 100

MPN
337452
Brand
R-TECH
EAN-13
5053556024742
Order Code
33-7452
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £4.98
10+ £4.60
50+ £4.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 98 in stock

The R-TECH 337452 Hex Socket Cap Screw is a precision-engineered fastener designed for secure and reliable applications.

This M5 x 8mm screw is made from A2 stainless steel, ensuring long-lasting performance and corrosion resistance.


  • Thread size: M5
  • Length: 8mm
  • Material: A2 Stainless Steel
  • Corrosion-resistant
  • Hex socket drive
  • Supplied in packs of 100
  • Type Socket Screws
    Thread Size M5
    Thread Length 8mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Finish Self Colour
    Standards DIN 912 ISO 4762
    Thread Pitch 0.8

    Reviews

    Be the first to submit a review

    Trustpilot