R-TECH 337447 M4 X 10 Hex Socket Cap Screws A2 Stainless Steel - Pack Of 100

MPN
337447
Brand
R-TECH
EAN-13
5053556024698
Order Code
33-7447
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £3.34
10+ £3.08
50+ £2.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 38 in stock

The R-TECH 337447 Hex Socket Cap Screw is a high-quality fastener designed for precision applications.

Made from robust A2 stainless steel, this M4 x 10mm screw ensures reliable performance.


  • Thread size: M4
  • Length: 10mm
  • Material: A2 Stainless Steel
  • Corrosion-resistant
  • Hex socket drive
  • Supplied in packs of 100
  • Type Socket Screws
    Thread Size M4
    Thread Length 10mm
    Screw Head Style Hex Socket
    Material A2 Stainless Steel
    Finish Self Colour
    Standards DIN 912 ISO 4762
    Thread Pitch 0.7

    Reviews

    Be the first to submit a review

    Trustpilot