R-TECH 337397 M6 X 16 Hex Socket Countersunk Screws Steel BZP

MPN
337397
Brand
R-TECH
EAN-13
5053556024193
Order Code
33-7397
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
10+ £0.116
50+ £0.104
100+ £0.094
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 4,750 in stockAdditional quantity lead time 7 days

The R-TECH 337397 Hex Socket Countersunk Screw is a high-quality fastener designed for precision applications.

Made from robust steel with a bright zinc-plated finish, this M6 x 16mm screw ensures reliable performance.


  • Thread size: M6
  • Length: 16mm
  • Material: Steel
  • Finish: Bright Zinc-Plated (BZP)
  • Hex socket drive
  • Type Machine Screws
    Thread Size M6
    Thread Length 16mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Contains Wood And/Or Paper No
    FSC Or PEFC Certified No
    Reach Verified Yes
    Finish Zinc & Clear Cr3 De-embrittled
    Standards DIN 7991
    Thread Pitch 1

    Reviews

    Be the first to submit a review

    Trustpilot