R-TECH 337385 M3 X 16 Hex Socket Countersunk Screws Steel BZP

MPN
337385
Brand
R-TECH
EAN-13
5053556024070
Order Code
33-7385
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
10+ £0.035
50+ £0.0298
100+ £0.0264
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5,500 in stockAdditional quantity lead time 7 days

The R-TECH 337385 Hex Socket Countersunk Screw provides reliable fastening for a range of applications.

Constructed from high-quality steel with a bright zinc-plated finish, this M3 x 16mm screw ensures durability and precision.


  • Thread size: M3
  • Length: 16mm
  • Material: Steel
  • Finish: Bright Zinc-Plated (BZP)
  • Hex socket drive
  • Type Machine Screws
    Thread Size M3
    Thread Length 16mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Contains Wood And/Or Paper No
    FSC Or PEFC Certified No
    Reach Verified Yes
    Finish Zinc & Clear Cr3 De-embrittled
    Standards DIN 7991
    Thread Pitch 0.5

    Reviews

    Be the first to submit a review

    Trustpilot