R-TECH 337362 M10 X 16 Hex Socket Button Screws Steel BZP

MPN
337362
Brand
R-TECH
EAN-13
5053556023844
Order Code
33-7362
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £0.150
25+ £0.134
50+ £0.122
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 200 in stockAdditional quantity lead time 7 days

The R-TECH 337362 Hex Socket Button Screw is designed for secure and precise fastening.

This M10 x 16mm screw is made from durable steel with a bright zinc-plated finish, suitable for various applications.


  • Thread size: M10
  • Length: 16mm
  • Material: Steel
  • Finish: Bright Zinc-Plated (BZP)
  • Hex socket drive
  • Type Machine Screws
    Thread Size M10
    Thread Length 16mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Finish Zinc & Clear Cr3 De-embrittled
    Standards ISO 7380
    Thread Pitch 1.5

    Reviews

    Be the first to submit a review

    Trustpilot