R-TECH 337331 M3 X 8 Hex Socket Button Screws Steel BZP

MPN
337331
Brand
R-TECH
EAN-13
5053556023530
Order Code
33-7331
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £0.031
50+ £0.0267
100+ £0.0234
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5,000 in stockAdditional quantity lead time 7 days

The R-TECH 337331 Hex Socket Button Screw is crafted for dependable fastening in various settings.

Made from robust steel and finished in bright zinc-plated, this M3 x 8mm screw offers both strength and precision.


  • Thread size: M3
  • Length: 8mm
  • Material: Steel
  • Finish: Bright Zinc-Plated (BZP)
  • Hex socket drive
  • Type Machine Screws
    Thread Size M3
    Thread Length 8mm
    Screw Head Style Hex Socket
    Material Grade 10.9 Steel
    Contains Wood And/Or Paper No
    FSC Or PEFC Certified No
    Reach Verified Yes
    Finish Zinc & Clear Cr3 De-embrittled
    Standards ISO 7380
    Thread Pitch 0.5

    Reviews

    Be the first to submit a review

    Trustpilot