R-TECH 337329 M6 X 40 Hex Socket Cap Screws Steel Black - Pack Of 100

MPN
337329
Brand
R-TECH
EAN-13
5053556023516
Order Code
33-7329
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £9.49
10+ £9.09
50+ £8.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 45 in stock

The R-TECH 337329 Hex Socket Cap Screw is engineered for secure and precise fastening.

This M6 x 40mm screw is crafted from durable steel with a black finish, making it suitable for a wide range of applications.


  • Thread size: M6
  • Length: 40mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Supplied in packs of 100
  • Type Socket Screws
    Thread Size M6
    Thread Length 40mm
    Screw Head Style Hex Socket
    Material Grade 12.9 Steel
    Finish Self Colour
    Standards DIN 912 ISO 4762
    Thread Pitch 1

    Reviews

    Be the first to submit a review

    Trustpilot