R-TECH 337317 M4 X 35 Hex Socket Cap Screws Steel Black - Pack Of 100

MPN
337317
Brand
R-TECH
EAN-13
5053556023394
Order Code
33-7317
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £5.62
10+ £5.38
50+ £5.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 47 in stock

The R-TECH 337317 Hex Socket Cap Screw is crafted for dependable fastening in various settings.

Made from robust steel and finished in black, this M4 x 35mm screw offers both strength and precision.


  • Thread size: M4
  • Length: 35mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Supplied in packs of 100
  • Type Socket Screws
    Thread Size M4
    Thread Length 35mm
    Screw Head Style Hex Socket
    Material Grade 12.9 Steel
    Finish Self Colour
    Standards DIN 912 ISO 4762
    Thread Pitch 0.7

    Reviews

    Be the first to submit a review

    Trustpilot