R-TECH 337300 M1.6 X 3 Hex Socket Cap Screws Steel Black

MPN
337300
Brand
R-TECH
EAN-13
5053556023226
Order Code
33-7300
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
10+ £0.111
20+ £0.100
50+ £0.091
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 4,890 in stockAdditional quantity lead time 7 days

The R-TECH 337300 Hex Socket Cap Screw is a high-quality fastener designed for precision applications.

Made from durable steel with a black finish, this M1.6 x 3mm screw ensures reliable performance in various settings.


  • Thread size: M1.6
  • Length: 3mm
  • Material: Steel
  • Finish: Black
  • Hex socket drive
  • Type Socket Screws
    Thread Size M1.6
    Thread Length 3mm
    Screw Head Style Hex Socket
    Material Grade 12.9 Steel
    Contains Wood And/Or Paper No
    FSC Or PEFC Certified No
    Reach Verified Yes
    Finish Self Colour
    Standards DIN 912 ISO 4762
    Thread Pitch 0.35

    Reviews

    Be the first to submit a review

    Trustpilot