R-TECH 337299 M10 X 80 Hex Socket Cap Screws Steel BZP

Order Code:

33-7299

Brand: R-TECH MPN: 337299 EAN-13: 5053556023219
Qty Unit Price (Ex VAT)
5+ £0.692
25+ £0.621
50+ £0.563
100+ £0.510
200+ £0.484
400+ £0.466
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,075 in stock, despatched same dayAdditional quantity lead time 7 days

The R-TECH 337299 Hex Socket Cap Screw is a high-quality fastener designed for precision and durability.

Manufactured from steel with a bright zinc plated (BZP) finish, this screw offers excellent corrosion resistance and a robust construction suitable for various applications.

Ideal for use in machinery, automotive, and electronic assemblies, the hex socket cap design ensures a secure fit and easy installation with standard hex tools.


  • Thread Size: M10
  • Length: 80mm
  • Material: Steel
  • Finish: Bright Zinc Plated (BZP)
  • Head Type: Hex Socket Cap
  • Corrosion Resistance: Enhanced by BZP finish
  • Applications: Suitable for machinery, automotive, and electronic assemblies
  • Ease of Use: Compatible with standard hex tools
  • Type Socket Screws
    Thread Size M10
    Thread Length 80mm
    Screw Head Style Hex Socket
    Material Grade 12.9 Steel
    Finish Zinc & Clear Cr3 De-embrittled
    Standards DIN 912 ISO 4762
    Thread Pitch 1.5

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot