R-TECH 337178 A2 Stainless Steel Shakeproof Washers M4 - Pack Of 100

MPN
337178
Brand
R-TECH
EAN-13
5053556010912
Order Code
33-7178
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £1.14
10+ £1.06
50+ £0.981
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 39 in stock

These R-TECH 337178 Stainless Steel Shakeproof Washers have good corrosion resistance. Their anti-corrosive properties make them ideal for use outdoors or in damp conditions.
Designed to lock fastenings in place, preventing them from loosening due to vibration. They are suitable for a variety of applications including electronics, industrial, domestic appliances, maintenance and repair.


  • Washer Size: M4
  • Internal Diameter: 4.3mm
  • Outside Diameter: 8mm
  • Material: A2 Stainless Steel
  • Finish: Self-coloured
  • Supplied in packs of 100
Type Internal teeth
Inside Diameter M4
Finish Self Colour
Material A2 Stainless Steel

Reviews

Be the first to submit a review

Trustpilot