R-TECH 337155 Steel Washers BZP M2 - Pack Of 100

MPN
337155
Brand
R-TECH
EAN-13
5053556010684
Order Code
33-7155
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £1.73
10+ £1.47
50+ £1.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stock

These R-TECH 337155 Steel Flat Washers have a bright zinc-plated, passivated finish.
Designed to spread fastener loads and prevent surface damage. They can also be used as spacers.
Suitable for electronic, industrial, domestic and general use.


  • Washer Size: M2
  • Hole Diameter: 2.2mm
  • Outside Diameter: 5mm
  • Material: Steel, 140HV
  • Finish: Bright Zinc-plated, Clear passivated
  • Supplied in packs of 100
Type Flat
Inside Diameter M2
Finish Bright Zinc Plated
Material Steel
Pack Quantity 100

Reviews

Be the first to submit a review

Trustpilot