R-TECH 337152 Steel Nuts BZP M3 Pack Of 1000

MPN
337152
Brand
R-TECH
EAN-13
5053556010653
Order Code
33-7152
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.31
10+ £5.38
50+ £4.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 15 in stock

These R-TECH 337152 Steel Hexagonal Nuts have a bright zinc-plated, passivated finish.
Suitable for electronic, industrial, domestic and general use.


  • Thread size: M3
  • Height: 2.4mm
  • Material: Steel, Grade 8
  • Finish: Bright Zinc-plated, Clear passivated
  • Supplied in packs of 1000
Type Hexagon Full Nut
Thread Size M3
Material Zinc Plated
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 1000
Pack Type Pack
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot