R-TECH 337133 Self-Clinching Nuts M4 Type 2 BZP - Pack Of 50

MPN
337133
Brand
R-TECH
EAN-13
5053556010462
Order Code
33-7133
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.13
10+ £2.66
50+ £2.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock


These R-TECH 337133 Self-Clinching Nuts can be used with sheet metals such as aluminium, steel, copper and brass. The nuts can be easily fitted with a simple press and leave the reverse side of the sheet totally flush.


  • Thread Size: M4, Type 2
  • Hole Dimension: 5.4mm
  • Minimum Sheet Thickness: 1.4mm
  • Material: Steel
  • Finish: Bright Zinc Plated
  • Supplied in packs of 50
Type Self-clinching
Thread Size M4
Fixing Hole Diameter 5.4mm
Material Steel, Zinc-plated
Body Outside Diameter 7.95mm
Quantity 50

Reviews

Be the first to submit a review

Trustpilot