R-TECH 337132 Self-Clinching Nuts M3 Type 2 BZP - Pack Of 50

MPN
337132
Brand
R-TECH
EAN-13
5053556010455
Order Code
33-7132
Country of Origin
Singapore
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £3.28
10+ £2.80
50+ £2.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 21 in stock

These R-TECH 337132 Self-Clinching Nuts can be used with sheet metals such as aluminium, steel, copper and brass. The nuts can be easily fitted with a simple press and leave the reverse side of the sheet totally flush.


  • Thread Size: M3, Type 2
  • Hole Dimension: 4.25mm
  • Minimum Sheet Thickness: 1.4mm
  • Material: Steel
  • Finish: Bright Zinc Plated
  • Supplied in packs of 50
Type Self-clinching
Thread Size M3
Fixing Hole Diameter 4.25mm
Material Steel, Zinc-plated
Body Outside Diameter 6.35mm
Quantity 50

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot