R-TECH 337131 Self-Clinching Nuts M3 Type 1 BZP - Pack Of 50

MPN
337131
Brand
R-TECH
EAN-13
5053556010448
Order Code
33-7131
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.81
10+ £2.39
50+ £2.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 14 in stock

These R-TECH 337131 Self-Clinching Nuts can be used with sheet metals such as aluminium, steel, copper and brass. The nuts can be easily fitted with a simple press and leave the reverse side of the sheet totally flush.


  • Thread Size: M3, Type 1
  • Hole Dimension: 4.25mm
  • Minimum Sheet Thickness: 1mm
  • Material: Steel
  • Finish: Bright Zinc Plated
  • Supplied in packs of 50
Type Self-clinching
Thread Size M3
Fixing Hole Diameter 4.25mm
Material Steel, Zinc-plated
Body Outside Diameter 6.35mm
Finish Bright Zinc Plated
Quantity 50

Reviews

Be the first to submit a review

Trustpilot