R-TECH 337095 Pozi Countersunk A2 Stainless Steel Screws M3 12mm - Pack Of 100

MPN
337095
Brand
R-TECH
EAN-13
5053556010080
Order Code
33-7095
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Thread Length:

    6mm 12mm 20mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.99
10+ £1.84
50+ £1.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock


These R-TECH 337095 Pozidriv Countersunk A2 Stainless Steel Screws have good corrosion resistance.
Designed for use where a flush surface finish is required, they are ideal for use when a low profile screw is required or when you need the screw to sit flush or below the surface.
Suitable for general and outdoor use. Their anti-corrosive properties make them ideal for use outdoors or in damp conditions.

Typical applications include electrical, electronic and domestic equipment, general maintenance and construction use. Suitable for use in food, medical and non-severe chemical environments.


  • Thread Size: M3
  • Length: 12mm
  • Material: Stainless Steel, Grade A2 (304)
  • Finish: Self-coloured
  • Supplied in packs of 100
Type Machine screw
Thread Size M3
Thread Length 12mm
Screw Head Style Pozidriv
Material Stainless steel

Reviews

Be the first to submit a review

Trustpilot