R-TECH 337058 Button Head Security Pin T Drive Screws M4 12mm T20 - Pk Of 100

MPN
337058
Brand
R-TECH
EAN-13
5053556009718
Order Code
33-7058
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £14.68 £10.92
10+ £12.52 £9.29
50+ £10.80 £8.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stock

These R-TECH 337058 Button Head Security Recess Pin T Drive T20 Machine Screws have a bright zinc-plated, passivated finish. Security T Drive (also known as security Torx) screws enable high torque from driver to screw.
Suitable for general use and in security applications where equipment needs protection from tampering.


  • Thread Size: M4
  • Length: 12mm
  • Material: Steel, Grade 4.8
  • Finish: Zinc-plated, Clear passivated
  • Supplied in packs of 100
Type Machine screw
Thread Size M4
Thread Length 12mm
Screw Head Style Security Torx
Material Grade 4.8 Steel
Torx Drive Size T20

Reviews

Be the first to submit a review

Trustpilot