R-TECH 337055 Pan Head Recess T Drive Machine Screws M3 12mm T10 - Pack Of 100

MPN
337055
Brand
R-TECH
EAN-13
5053556009688
Order Code
33-7055
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £3.05
10+ £2.60
50+ £2.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stock

These R-TECH 337055 Pan Head Recess T Drive T10 Machine Screws have a bright zinc-plated, passivated finish for corrosion resistance. T Drive (also known as Torx) screws enable high torque from driver to screw.
Suitable for general use in areas where corrosion resistance is required.


  • Thread Size: M3
  • Length: 12mm
  • Material: Steel, Grade 4.8
  • Finish: Bright Zinc-plated, Clear passivated
  • Supplied in packs of 100
Type Machine screw
Thread Size M3
Thread Length 12mm
Screw Head Style Torx
Material Grade 4.8 Steel

Reviews

Be the first to submit a review

Trustpilot