R-TECH 337024 Slotted Pan Head Machine Screws BZP M5 6mm - Pack Of 100

MPN
337024
Brand
R-TECH
EAN-13
5053556009374
Order Code
33-7024
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £5.05
10+ £4.31
50+ £3.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stock

These R-TECH 337027 Pan Head Slotted Machine Screws have a bright zinc-plated, passivated finish for corrosion resistance.
Suitable for general use in areas where corrosion resistance is required.


  • Thread Size: M5
  • Length: 6mm
  • Material: Steel, Grade 4.8
  • Finish: Bright Zinc-plated, Clear passivated
  • Supplied in packs of 100


Type Machine screw
Thread Size M5
Thread Length 6mm
Screw Head Style Slotted
Material Grade 4.8 Steel

Reviews

Be the first to submit a review

Trustpilot