R-TECH 337020 Slotted Pan Head Machine Screws BZP M4 16mm - Pack Of 100

MPN
337020
Brand
R-TECH
EAN-13
5053556009336
Order Code
33-7020
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £4.49
10+ £3.83
50+ £3.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 21 in stock

These R-TECH 337020 Pan Head Slotted Machine Screws have a bright zinc-plated, passivated finish for corrosion resistance.
Suitable for general use in areas where corrosion resistance is required.


  • Thread Size: M4
  • Length: 16mm
  • Material: Steel, Grade 4.8
  • Finish: Bright Zinc-plated, Clear passivated
  • Supplied in packs of 100
Type Machine screw
Thread Size M4
Thread Length 16mm
Screw Head Style Slotted
Material Grade 4.8 Steel

Reviews

Be the first to submit a review

Trustpilot