R-TECH 310036 Flat Round Rubber Feet 19.8 x 18.0 x 5.0 - Black - Sheet Of 36

MPN
310036
Brand
R-TECH
EAN-13
5053556003723
Order Code
31-0036
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.26
5+ £4.57
10+ £4.06
25+ £3.81
50+ £3.61
100+ £3.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 463 in stockAdditional quantity lead time 4 months

R-TECH Flat Round self-adhesive feet are made from black rubber. They are designed to prevent or reduce vibration and to protect against surface scratching.

Ideal for use with a wide variety of electrical and electronic products and applications.


  • Colour: Black
  • Round, Flat shape
  • Diameter 19.8mm (maximum)
  • Height 5mm
  • Quick and simple to fit
  • Protect surfaces and equipment
  • Absorb shock and vibration
  • Protect against scratching
  • Create a gap for heat dissipation
  • Supplied on sheets of 36
Material Rubber
Pack Size 36
Shape Flat round
Size 19.8 x 18.0 x 5.0mm
Colour Black
Diameter 19.8mm (maximum)

Reviews

Be the first to submit a review

Trustpilot