R-TECH 310035 Flat Round Rubber Feet 13.0 x 12.2 x 4.5 - Black - Sheet Of 80

MPN
310035
Brand
R-TECH
EAN-13
5053556003716
Order Code
31-0035
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.28
5+ £6.35
10+ £5.63
25+ £5.29
50+ £5.02
100+ £4.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 191 in stockAdditional quantity lead time 4 months

R-TECH Flat Round self-adhesive feet are made from black rubber. They are designed to prevent or reduce vibration and to protect against surface scratching.

Ideal for use with a wide variety of electrical and electronic products and applications.


  • Colour: Black
  • Round, Flat shape
  • Diameter 13mm (maximum)
  • Height 4.5mm
  • Quick and simple to fit
  • Protect surfaces and equipment
  • Absorb shock and vibration
  • Protect against scratching
  • Create a gap for heat dissipation
  • Supplied on sheets of 80
Material Rubber
Pack Size 80
Shape Flat round
Size 13.0 x 12.2 x 4.5mm
Colour Black
Diameter 13mm (maximum)

Reviews

Be the first to submit a review

Trustpilot