R-TECH 310030 PU Square Protective Feet 20.5 x 20.5 x 13.2 - Black - Sheet 72

MPN
310030
Brand
R-TECH
EAN-13
5053556003662
Order Code
31-0030
Country of Origin
United Kingdom

Discontinued


Square self-adhesive protective feet made from polyurethane (PU). Ideal for use with a wide range of products and applications.


  • Colour: clear
  • Size: 20.5 x 20.5mm
  • Height: 13.2mm
  • Wide range of sizes
  • Quick and simple to fit
  • Protects against scratching
  • Helps prevent slipping and sliding
  • Absorb shock and vibration
  • Protects surfaces and equipment
  • Non-marking
  • Create gap for heat dissipation
  • Supplied on sheets of 72
Type Feet
Material Polyurethane
Pack Size 72
Shape Square
Size 20.5 x 20.5 x 13.2mm
Colour Black

Trustpilot