R-TECH 310028 PU Round Protective Feet Ø20.0 x 6.0 - Black - Sheet 84

MPN
310028
Brand
R-TECH
EAN-13
5053556003648
Order Code
31-0028
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.19
5+ £7.45
10+ £6.70
25+ £6.35
50+ £6.04
100+ £5.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 27 in stockAdditional quantity lead time 14 days

Round self-adhesive protective feet made from polyurethane (PU). Ideal for use with a wide range of products and applications.


  • Colour: black
  • Diameter: 20.0mm
  • Height: 6.0mm
  • Wide range of sizes
  • Quick and simple to fit
  • Protects against scratching
  • Helps prevent slipping and sliding
  • Absorb shock and vibration
  • Protects surfaces and equipment
  • Non-marking
  • Create gap for heat dissipation
  • Supplied on sheets of 84
Type Feet
Material Polyurethane
Pack Size 84
Shape Round
Size 20.0 x 6.0mm
Colour Black

Reviews

Be the first to submit a review

Trustpilot