R-TECH 310026 PU Round Protective Feet Ø19.0 x 9.5 - Black - Sheet 98

MPN
310026
Brand
R-TECH
EAN-13
5053556003624
Order Code
31-0026
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £12.26
5+ £11.14
10+ £10.03
25+ £9.49
50+ £9.02
100+ £8.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 14 days

Round self-adhesive protective feet made from polyurethane (PU). Ideal for use with a wide range of products and applications.


  • Colour: black
  • Diameter: 19.0mm
  • Height: 9.5mm
  • Wide range of sizes
  • Quick and simple to fit
  • Protects against scratching
  • Helps prevent slipping and sliding
  • Absorb shock and vibration
  • Protects surfaces and equipment
  • Non-marking
  • Create gap for heat dissipation
  • Supplied on sheets of 98
Type Feet
Material Polyurethane
Pack Size 98
Shape Round
Size 19.0 x 9.5mm
Colour Black

Reviews

Be the first to submit a review

Trustpilot