R-TECH 310025 PU Round Protective Feet Ø16.0 x 7.9 - Black - Sheet 64

MPN
310025
Brand
R-TECH
EAN-13
5053556003617
Order Code
31-0025
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.74
5+ £5.23
10+ £4.70
25+ £4.44
50+ £4.23
100+ £4.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 30 in stockAdditional quantity lead time 14 days

Round self-adhesive protective feet made from polyurethane (PU). Ideal for use with a wide range of products and applications.


  • Colour: black
  • Diameter: 16.0mm
  • Height: 7.9mm
  • Wide range of sizes
  • Quick and simple to fit
  • Protects against scratching
  • Helps prevent slipping and sliding
  • Absorb shock and vibration
  • Protects surfaces and equipment
  • Non-marking
  • Create gap for heat dissipation
  • Supplied on sheets of 64
Type Feet
Material Polyurethane
Pack Size 64
Shape Round
Size 16.0 x 7.9mm
Colour Black

Reviews

Be the first to submit a review

Trustpilot