R-TECH 310024 PU Square Protective Feet 20.5 x 20.5 x 7.5 - Black - Sheet 78

MPN
310024
Brand
R-TECH
EAN-13
5053556003600
Order Code
31-0024
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.50
5+ £8.64
10+ £7.77
25+ £7.36
50+ £7.00
100+ £6.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 14 days

Square self-adhesive protective feet made from polyurethane (PU). Ideal for use with a wide range of products and applications.


  • Colour: clear
  • Size: 20.5 x 20.5mm
  • Height: 7.5mm
  • Wide range of sizes
  • Quick and simple to fit
  • Protects against scratching
  • Helps prevent slipping and sliding
  • Absorb shock and vibration
  • Protects surfaces and equipment
  • Non-marking
  • Create gap for heat dissipation
  • Supplied on sheets of 78
Material Polyurethane
Pack Size 78
Shape Square
Size 20.5 x 20.5 x 7.5mm
Colour Black

Reviews

Be the first to submit a review

Trustpilot