R-TECH 310023 PU Square Protective Feet 12.7 x 12.7 x 3.1 - Black - Sheet 100

MPN
310023
Brand
R-TECH
EAN-13
5053556003594
Order Code
31-0023
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.00
5+ £3.63
10+ £3.27
25+ £3.09
50+ £2.95
100+ £2.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 30 in stockAdditional quantity lead time 14 days

Square self-adhesive protective feet made from polyurethane (PU). Ideal for use with a wide range of products and applications.


  • Colour: clear
  • Size: 12.7 x 12.7mm
  • Height: 3.1mm
  • Wide range of sizes
  • Quick and simple to fit
  • Protects against scratching
  • Helps prevent slipping and sliding
  • Absorb shock and vibration
  • Protects surfaces and equipment
  • Non-marking
  • Create gap for heat dissipation
  • Supplied on sheets of 100
Material Polyurethane
Pack Size 100
Shape Square
Size 12.7 x 12.7 x 3.1mm
Colour Black

Reviews

Be the first to submit a review

Trustpilot