R-TECH 310021 PU Round Protective Feet Ø11.1 x 5.0 - Black - Sheet 110

MPN
310021
Brand
R-TECH
EAN-13
5053556003570
Order Code
31-0021
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £3.03
5+ £2.76
10+ £2.32
25+ £2.27
50+ £2.24
100+ £2.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 31 in stockAdditional quantity lead time 14 days

Round self-adhesive protective feet made from polyurethane (PU). Ideal for use with a wide range of products and applications.


  • Colour: black
  • Diameter: 11.1mm
  • Height: 5.0mm
  • Wide range of sizes
  • Quick and simple to fit
  • Protects against scratching
  • Helps prevent slipping and sliding
  • Absorb shock and vibration
  • Protects surfaces and equipment
  • Non-marking
  • Create gap for heat dissipation
  • Supplied on sheets of 110
Type Feet
Material Polyurethane
Pack Size 110
Shape Round
Size 11.1 x 5.0mm
Colour Black

Reviews

Be the first to submit a review

Trustpilot