R-TECH 310020 PU Round Protective Feet Ø12.7 x 3.5 - Black - Sheet 100

MPN
310020
Brand
R-TECH
EAN-13
5053556003563
Order Code
31-0020
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.45
5+ £4.05
10+ £3.64
25+ £3.45
50+ £3.28
100+ £3.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 97 in stockAdditional quantity lead time 14 days

Round self-adhesive protective feet made from polyurethane (PU). Ideal for use with a wide range of products and applications.


  • Colour: black
  • Diameter: 12.7mm
  • Height: 3.5mm
  • Wide range of sizes
  • Quick and simple to fit
  • Protects against scratching
  • Helps prevent slipping and sliding
  • Absorb shock and vibration
  • Protects surfaces and equipment
  • Non-marking
  • Create gap for heat dissipation
  • Supplied on sheets of 100
Type Feet
Material Polyurethane
Pack Size 100
Shape Round
Size 12.7 x 3.5mm
Colour Black

Reviews

Be the first to submit a review

Trustpilot