R-TECH 310018 PU Round Protective Feet Ø10.0 x 4.0 - Black - Sheet 110

MPN
310018
Brand
R-TECH
EAN-13
5053556003549
Order Code
31-0018
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.64
5+ £4.23
10+ £3.80
25+ £3.60
50+ £3.41
100+ £3.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 17 in stockAdditional quantity lead time 14 days

Round self-adhesive protective feet made from polyurethane (PU). Ideal for use with a wide range of products and applications.


  • Colour: black
  • Diameter: 10.0mm
  • Height: 4.0mm
  • Wide range of sizes
  • Quick and simple to fit
  • Protects against scratching
  • Helps prevent slipping and sliding
  • Absorb shock and vibration
  • Protects surfaces and equipment
  • Non-marking
  • Create gap for heat dissipation
  • Supplied on sheets of 110
Type Feet
Material Polyurethane
Pack Size 110
Shape Round
Size Whitemm
Colour Black

Reviews

Be the first to submit a review

Trustpilot