R-TECH 310015 PU Round Protective Feet Ø9.5 x 3.8 - Black - Sheet 96

MPN
310015
Brand
R-TECH
EAN-13
5053556003518
Order Code
31-0015
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £2.33
5+ £2.12
10+ £1.91
25+ £1.82
50+ £1.71
100+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 122 in stockAdditional quantity lead time 14 days

Round self-adhesive protective feet made from polyurethane (PU). Ideal for use with a wide range of products and applications.


  • Colour: black
  • Diameter: 9.5mm
  • Height: 3.8mm
  • Wide range of sizes
  • Quick and simple to fit
  • Protects against scratching
  • Helps prevent slipping and sliding
  • Absorb shock and vibration
  • Protects surfaces and equipment
  • Non-marking
  • Create gap for heat dissipation
  • Supplied on sheets of 96
Type Feet
Material Polyurethane
Pack Size 96
Shape Round
Size 9.5 x 3.8mm
Colour Black

Reviews

Be the first to submit a review

Trustpilot