R-TECH 310014 PU Round Protective Feet Ø8.0 x 2.2 - Black - Sheet 196

MPN
310014
Brand
R-TECH
EAN-13
5053556003501
Order Code
31-0014
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.04
5+ £4.59
10+ £4.12
25+ £3.91
50+ £3.71
100+ £3.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 79 in stockAdditional quantity lead time 14 days

Round self-adhesive protective feet made from polyurethane (PU). Ideal for use with a wide range of products and applications.


  • Colour: black
  • Diameter: 8.0mm
  • Height: 2.2mm
  • Wide range of sizes
  • Quick and simple to fit
  • Protects against scratching
  • Helps prevent slipping and sliding
  • Absorb shock and vibration
  • Protects surfaces and equipment
  • Non-marking
  • Create gap for heat dissipation
  • Supplied on sheets of 196
Type Feet
Material Polyurethane
Pack Size 196
Shape Round
Size 8.0 x 2.2mm
Colour Black

Reviews

Be the first to submit a review

Trustpilot