R-TECH 310013 PU Round Protective Feet Ø22.3 x 10.1 - Clear - Sheet 72

MPN
310013
Brand
R-TECH
EAN-13
5053556003495
Order Code
31-0013
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.29
5+ £11.18
10+ £10.06
25+ £9.52
50+ £9.05
100+ £8.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 91 in stockAdditional quantity lead time 14 days

Round self-adhesive protective feet made from polyurethane (PU). Ideal for use with a wide range of products and applications.


  • Colour: clear
  • Diameter: 22.3mm
  • Height: 10.1mm
  • Wide range of sizes
  • Quick and simple to fit
  • Protects against scratching
  • Helps prevent slipping and sliding
  • Absorb shock and vibration
  • Protects surfaces and equipment
  • Non-marking
  • Create gap for heat dissipation
  • Supplied on sheets of 72
Material Polyurethane
Pack Size 72
Shape Round
Size 22.3 x 10.1mm
Colour Clear
Diameter 22.3mm

Reviews

Be the first to submit a review

Trustpilot