R-TECH 310006 PU Square Protective Feet 10.0 x 10 x 2.5 - Clear - Sheet 110

MPN
310006
Brand
R-TECH
EAN-13
5053556003426
Order Code
31-0006
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £3.74
5+ £3.41
10+ £3.06
25+ £2.90
50+ £2.76
100+ £2.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 25 in stockAdditional quantity lead time 14 days

Square self-adhesive protective feet made from polyurethane (PU). Ideal for use with a wide range of products and applications.


  • Colour: clear
  • Size: 10.0 x 10.0mm
  • Height: 2.5mm
  • Wide range of sizes
  • Quick and simple to fit
  • Protects against scratching
  • Helps prevent slipping and sliding
  • Absorb shock and vibration
  • Protects surfaces and equipment
  • Non-marking
  • Create gap for heat dissipation
  • Supplied on sheets of 110
Material Polyurethane
Pack Size 110
Shape Square
Size 10.0 x 10 x 2.5mm
Colour Clear

Reviews

Be the first to submit a review

Trustpilot