R-TECH 310004 PU Round Protective Feet Ø12.7 x 3.5 - Clear - Sheet 100

MPN
310004
Brand
R-TECH
EAN-13
5053556003402
Order Code
31-0004
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £3.13
5+ £2.84
10+ £2.56
25+ £2.42
50+ £2.30
100+ £2.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 38 in stockAdditional quantity lead time 14 days

Round self-adhesive protective feet made from polyurethane (PU). Ideal for use with a wide range of products and applications.


  • Colour: clear
  • Diameter: 12.7mm
  • Height: 3.5mm
  • Wide range of sizes
  • Quick and simple to fit
  • Protects against scratching
  • Helps prevent slipping and sliding
  • Absorb shock and vibration
  • Protects surfaces and equipment
  • Non-marking
  • Create gap for heat dissipation
  • Supplied on sheets of 100
Material Polyurethane
Pack Size 100
Shape Round
Size 12.7 x 3.5mm
Colour Clear

Reviews

Be the first to submit a review

Trustpilot