R-TECH 310003 PU Round Protective Feet Ø10.0 x 4.0 - Clear - Sheet 110

MPN
310003
Brand
R-TECH
EAN-13
5053556003396
Order Code
31-0003
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £3.01
5+ £2.76
10+ £2.47
25+ £2.34
50+ £2.23
100+ £2.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 25 in stockAdditional quantity lead time 14 days

Round self-adhesive protective feet made from polyurethane (PU). Ideal for use with a wide range of products and applications.


  • Colour: clear
  • Diameter: 10.0mm
  • Height: 4.0mm
  • Wide range of sizes
  • Quick and simple to fit
  • Protects against scratching
  • Helps prevent slipping and sliding
  • Absorb shock and vibration
  • Protects surfaces and equipment
  • Non-marking
  • Create gap for heat dissipation
  • Supplied on sheets of 110
Material Polyurethane
Pack Size 110
Shape Round
Size Whitemm
Colour Clear

Reviews

Be the first to submit a review

Trustpilot