R-TECH 304238 Diecast Aluminium Box 50.8x50.8x31.8mm

MPN
304238
Brand
R-TECH
EAN-13
5053556001682
Order Code
30-4238
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.32
5+ £4.03
10+ £3.77
20+ £3.63
40+ £3.52
75+ £3.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 32 in stockAdditional quantity lead time 5 months

A 50.8 x 50.8 x 31.8mm aluminium diecast box, with a natural finish, that is easily machined and finished. This enclosure is ideal for projects involving heat as the case itself makes an excellent heat sink. Suitable for use as an instrument case, meter case or junction box.

The flanged lid provides excellent RFI shielding so is suitable for applications where EMC shielding is required. The enclosure is tough and robust, so ideal for guitar effects pedals.


  • Close fitting flanged lid secured by screws supplied offer excellent screening properties to the box
  • Light weight and easy to machine
  • Ideal for RF projects or projects requiring a robust enclosure
Type General purpose diecast aluminium
Enclosure Length 50.8mm
Enclosure Width 50.8mm
Enclosure Height 31.8mm
Colour Silver
Protection Rating IP40
Finish Natural
Material Diecast aluminium

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot