R-TECH 301940 ABS Utility Box Black 135x75x50mm

MPN
301940
Brand
R-TECH
EAN-13
5053556003013
Order Code
30-1940
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.97
5+ £4.25
10+ £3.59
25+ £3.29
50+ £3.13
125+ £3.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 129 in stockAdditional 120 due on 02/12/2026

The R-TECH ABS Utility Box, moulded from Black plastic, is durable and offers a low cost, professional finish.
It is designed as a small general purpose enclosure, suitable for various projects.

The enclosure is impact and heat resistant and the internal design includes stand-offs and vertical slots, allowing for horizontal or vertical PCB mounting. The vertical slot guides are spaced at 20mm intervals, allowing flexibility of component placement or creation of inner compartments.
The lid is secured in position, using the four screws provided.


  • Dimensions: L135 x W75 x H50mm
  • Black finish
  • Guide Slots accept 1.6mm thick cards
  • Screw fasteners
Enclosure Height 50mm
Enclosure Length 135mm
Enclosure Width 75mm
Colour Black
Dimensions L135 x W75 x H50mm
External Features High impact
Internal Features PCB guide slots
Material ABS

Reviews

Be the first to submit a review

Trustpilot