R-TECH 301939 ABS Utility Box Black 95x48x38mm

MPN
301939
Brand
R-TECH
EAN-13
5053556003006
Order Code
30-1939
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.24
5+ £2.77
10+ £2.33
25+ £2.13
50+ £2.03
125+ £1.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 95 in stockAdditional quantity lead time 5 months

The R-TECH ABS Utility Box, moulded from Black plastic, is durable and offers a low cost, professional finish.
It is designed as a small general purpose enclosure, suitable for various projects.

The enclosure is impact and heat resistant and the internal design includes stand-offs and vertical slots, allowing for horizontal or vertical PCB mounting. The vertical slot guides are spaced at 20mm intervals, allowing flexibility of component placement or creation of inner compartments.
The lid is secured in position, using the four screws provided.



  • Dimensions: L95 x W48 x H38mm
  • Black finish
  • Guide Slots accept 1.6mm thick cards
  • Screw fasteners
Enclosure Height 38mm
Enclosure Length 95mm
Enclosure Width 48mm
Colour Black
Dimensions L95 x W48 x H38mm
External Features High impact
Internal Features PCB guide slots
Material ABS

Reviews

Be the first to submit a review

Trustpilot