R-TECH 301935 ABS Project Box Alum. Lid Black 53 x 83 x 35mm

MPN
301935
Brand
R-TECH
EAN-13
5053556002962
Order Code
30-1935
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.23
10+ £1.91
25+ £1.61
50+ £1.49
100+ £1.40
250+ £1.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 971 in stockAdditional quantity lead time 9 months

The R-TECH ABS box with aluminium lid is designed for use as a small enclosure, suitable for various projects.
It comes supplied with a pre-drilled 2.54mm pitch matrix board with copper pads.


Ideal for creating small scale projects or prototypes.


  • Dimensions: L53 x W83 x H35mm
  • Matrix board (supplied) requires no cutting to fit
  • Supplied complete with self-adhesive feet and fixing screws
Enclosure Height 35mm
Enclosure Length 53mm
Enclosure Width 83mm
Colour Black
External Features Aluminium lid
Internal Features Matrix board
Material ABS body / aluminium lid

Reviews

Be the first to submit a review

Trustpilot