R-TECH 301793 ABS Utility Box Black with Cable Outlets 65 x 38 x 27mm

MPN
301793
Brand
R-TECH
EAN-13
5053556002955
Order Code
30-1793
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.15
5+ £1.08
10+ £0.980
25+ £0.926
50+ £0.877
125+ £0.855
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 months

A black, high impact ABS utility enclosure with cable outlets, suited to demanding OEM applications. The box incorporates a close fitting interlocking lid.


  • Dimensions: 65 x 38 x 27mm
  • Continuous operating temperature 70°C
  • Flame resistance: UL94-V0
  • Light textured black finish
  • External mounting brackets
  • 3 cable inlets/outlets
Enclosure Height 27mm
Enclosure Length 65mm
Enclosure Width 38mm
Colour Black
Dimensions 65 x 38 x 27mm
External Features Cable outlets, mounting brackets
Material ABS

Reviews

Be the first to submit a review

Trustpilot