R-TECH 301792 ABS Utility Box Black 217x138x82.2mm

MPN
301792
Brand
R-TECH
EAN-13
5053556002948
Order Code
30-1792
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.49
5+ £7.02
10+ £6.48
25+ £6.12
50+ £5.80
125+ £5.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 17 in stockAdditional quantity lead time 5 months

A black 217 x 138 x 82.2mm utility enclosure made from high-quality, high impact ABS suited to demanding OEM applications.


  • High impact ABS body and cover
  • UL94-HB flammability rating
  • Colour: black
  • PCB guides accept 1.6mm thick boards
  • Lid is secured by 6 self-tapping screws, included
Enclosure Height 82.2mm
Enclosure Length 217mm
Enclosure Width 138mm
Colour Black
External Features High impact
Internal Features PCB mounting
Material ABS

Reviews

Be the first to submit a review

Trustpilot