R-TECH 301791 ABS Utility Box Black 189x113x66.6mm

MPN
301791
Brand
R-TECH
EAN-13
5053556002931
Order Code
30-1791
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.13
5+ £5.75
10+ £5.31
25+ £5.02
50+ £4.76
125+ £4.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 5 months

A black 189 x 113 x 66.6mm utility enclosure made from high-quality, high impact ABS suited to demanding OEM applications.


  • High impact ABS body and cover
  • UL94-HB flammability rating
  • Colour: black
  • PCB guides accept 1.6mm thick boards
  • Lid is secured by 4 self-tapping screws, included
Enclosure Height 66.6mm
Enclosure Length 189mm
Enclosure Width 113mm
Colour Black
External Features High impact
Internal Features PCB mounting
Material ABS

Reviews

Be the first to submit a review

Trustpilot