R-TECH 301782 ABS Multipurpose Enclosure Grey 111x83x38mm

MPN
301782
Brand
R-TECH
EAN-13
5053556002849
Order Code
30-1782
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £2.79
5+ £2.62
10+ £2.42
25+ £2.28
50+ £2.17
125+ £2.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 24 in stockAdditional quantity lead time 5 months

A grey ABS plastic enclosure, 111 x 83 x 38mm, ideal for use as a case for instruments, computer accessories, remote actuators, audio and video controls and security systems.


  • PCB guides and bosses included for easy PCB installation
  • Rubber feet included
Enclosure Height 38mm
Enclosure Length 111mm
Enclosure Width 83mm
Colour Grey
External Features Rubber feet
Internal Features PCB mounting
Material ABS

Reviews

Be the first to submit a review

Trustpilot